
* Images are for reference only
0495050.ZXA
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0495050.ZXA
- JLCPCB Part #
- C411790
- Package
- -
- Description
- -40℃~+125℃ 1kA@32V 32V 50A 8750 88mV Cartridge Plug-In Fuse - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 2200
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.3216
10+
$0.3152
30+
$0.3104
100+
$0.3055
Related Products
Welcome back, may I help you?