
* Images are for reference only
0477016.MXEP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0477016.MXEP
- JLCPCB Part #
- C315881
- Package
- Plugin,D5.5xL21.5mm
- Description
- -55℃~+125℃ 1331 16A 21.5mm 400A@400VDC 400V 5.5mm 500V Ceramic Tube Fuse 插件,D5.5xL21.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 733
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 729
In-stock Item Pricing
Qty Unit Price
1+
$1.0601
10+
$0.8796
30+
$0.7797
100+
$0.6686
500+
$0.6187
1000+
$0.5961
Related Products
Welcome back, may I help you?