
* Images are for reference only
0477004.MXEP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0477004.MXEP
- JLCPCB Part #
- C187635
- Package
- Plugin,D5.8xL22.5mm
- Description
- -55℃~+125℃ 22.5mm 400V 4A 5.8mm 500A 500V 52.48 Ceramic Tube Fuse 插件,D5.8xL22.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 199
In-stock Item Pricing
Qty Unit Price
1+
$1.7028
10+
$1.4274
30+
$1.2775
100+
$1.1052
500+
$1.0294
1000+
$0.9956
Related Products
Welcome back, may I help you?