
* Images are for reference only
0476012.MRSN
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0476012.MRSN
- JLCPCB Part #
- C206999
- Package
- 2410
- Description
- -55℃~+125℃ 100A、300A 125V 125V 12A 2.5mm 20.635 6.1mm Surface Mount Fuse 2410 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5639
10+
$0.4543
30+
$0.4060
100+
$0.3480
500+
$0.3206
1000+
$0.3045
Related Products
Welcome back, may I help you?