
* Images are for reference only
0467002.NR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0467002.NR
- JLCPCB Part #
- C122964
- Package
- 0603
- Description
- -55℃~+90℃ 0.1891 0.8mm 1.6mm 2A 32V 32V 35A Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 177
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0624
100+
$0.0505
300+
$0.0445
1000+
$0.0400
5000+
$0.0365
10000+
$0.0347
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?