
* Images are for reference only
0453015.MR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0453015.MR
- JLCPCB Part #
- C178997
- Package
- 2410
- Description
- -55℃~+125℃ 0.853 15A 2.5mm 50A 6.1mm 65V 65V Surface Mount Fuse 2410 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 30
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2976
50+
$0.2473
150+
$0.2257
1000+
$0.1988
2000+
$0.1869
5000+
$0.1797
Related Products
Welcome back, may I help you?