
* Images are for reference only
0436500325
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0436500325
- JLCPCB Part #
- C17639200
- Package
- SMD,P=3mm
- Description
- -40℃~+105℃ 1 1x3P 3 3P 3mm 600V 8.5A 9.9mm Auxiliary Solder Pin Black Brass Gold Micro-Fit(MX 3.0) Surface Mount,Vertical UL94V-0 SMD,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$5.1969
10+
$4.4969
30+
$4.0791
200+
$3.6582
400+
$3.4646
1000+
$3.3759
Related Products
Welcome back, may I help you?