
* Images are for reference only
03450101HX010
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 03450101HX010
- JLCPCB Part #
- C3206717
- Package
- -
- Description
- 1 20A 20mm 5mm 600V Clip Cylindrical - Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 101
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 101
In-stock Item Pricing
Qty Unit Price
1+
$3.4920
10+
$3.0049
30+
$2.7162
100+
$2.3162
500+
$2.1807
1000+
$2.1194
Related Products
Welcome back, may I help you?