
* Images are for reference only
0313.250MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0313.250MXP
- JLCPCB Part #
- C315866
- Package
- D6.35xL31.75mm
- Description
- -55℃~+125℃ 0.385 250V 250mA 31.75mm 35A@250VAC 6.35mm Glass Tube Fuse D6.35xL31.75mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9006
10+
$0.7411
30+
$0.6605
100+
$0.5816
500+
$0.5349
1000+
$0.5091
Related Products
Welcome back, may I help you?