
* Images are for reference only
0312003.HXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0312003.HXP
- JLCPCB Part #
- C3159379
- Package
- D6.4xL31.8mm
- Description
- -55℃~+125℃ 100A 250V 250V 31.8mm 3A 6.4mm Glass Tube Fuse D6.4xL31.8mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2047
50+
$0.2006
150+
$0.1978
500+
$0.1951
Related Products
Welcome back, may I help you?