
* Images are for reference only
02HR-6S-P-N
Extended
- Manufacturer
- JST
- MFR.Part #
- 02HR-6S-P-N
- JLCPCB Part #
- C5305137
- Package
- P=2.5mm
- Description
- -25℃~+85℃ 1 1x2P 2 2.5mm 250V 2A Copper alloy Free Hanging Tin White P=2.5mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1981
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1981
In-stock Item Pricing
Qty Unit Price
1+
$0.0833
50+
$0.0671
150+
$0.0588
1000+
$0.0508
2000+
$0.0460
5000+
$0.0435
Related Products
Welcome back, may I help you?