
* Images are for reference only
02540101Z
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 02540101Z
- JLCPCB Part #
- C3207272
- Package
- -
- Description
- 1 10A 4.5mm 400V Bracket type Cylindrical - Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3681
10+
$2.0137
30+
$1.7914
100+
$1.5643
500+
$1.4628
1000+
$1.4177
Related Products
Welcome back, may I help you?