
* Images are for reference only
0251007.MRT1L
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0251007.MRT1L
- JLCPCB Part #
- C142875
- Package
- Plugin,D2.8xL7.1mm
- Description
- -55℃~+125℃ 10.4 125V 2.8mm 50A、300A 7.1mm 7A Resistor Fuse 插件,D2.8xL7.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 975
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 975
In-stock Item Pricing
Qty Unit Price
1+
$0.2850
50+
$0.2209
150+
$0.1935
1000+
$0.1592
2000+
$0.1439
5000+
$0.1349
Related Products
Welcome back, may I help you?