
* Images are for reference only
0251005.NRT1L
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0251005.NRT1L
- JLCPCB Part #
- C178930
- Package
- Plugin,D2.8xL7.1mm
- Description
- -55℃~+125℃ 125V 125V 2.8mm 4.14 50A 5A 7.1mm 插件,D2.8xL7.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6116
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 6116
In-stock Item Pricing
Qty Unit Price
1+
$0.2232
50+
$0.1735
150+
$0.1523
500+
$0.1257
2500+
$0.1138
5000+
$0.1067
Related Products
Welcome back, may I help you?