
* Images are for reference only
02343.15MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 02343.15MXP
- JLCPCB Part #
- C178901
- Package
- D5.2xL20mm
- Description
- -55℃~+125℃ 1kA@250VAC 20mm 250V 29.795 3.15A 5.2mm Glass Tube Fuse D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.5703
10+
$0.4640
30+
$0.4108
200+
$0.3593
400+
$0.3271
1000+
$0.3110
Related Products
Welcome back, may I help you?