
* Images are for reference only
0218.400MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0218.400MXP
- JLCPCB Part #
- C178877
- Package
- D5.2xL20mm
- Description
- -55℃~+125℃ 1.325 20mm 250V 35A@250VAC 400mA 5.2mm Glass Tube Fuse D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 945
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 945
In-stock Item Pricing
Qty Unit Price
1+
$0.2530
50+
$0.2022
150+
$0.1805
1000+
$0.1533
2000+
$0.1412
5000+
$0.1339
Related Products
Welcome back, may I help you?