
* Images are for reference only
0218.200MXEP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0218.200MXEP
- JLCPCB Part #
- C178873
- Package
- Plugin,D5.5xL21.5mm
- Description
- -55℃~+125℃ 0.341 200mA 21.5mm 250V 35A 5.5mm Glass Tube Fuse 插件,D5.5xL21.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.5381
10+
$0.4318
30+
$0.3867
100+
$0.3303
500+
$0.3061
1000+
$0.2900
Related Products
Welcome back, may I help you?