
* Images are for reference only
0216.500MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0216.500MXP
- JLCPCB Part #
- C142840
- Package
- D5.2xL20mm
- Description
- -55℃~+125℃ 0.165 1.5kA 20mm 250V 5.2mm 500mA Ceramic Tube Fuse D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 550
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 550
In-stock Item Pricing
Qty Unit Price
1+
$0.2499
50+
$0.1963
150+
$0.1733
500+
$0.1447
2500+
$0.1320
5000+
$0.1243
Related Products
Welcome back, may I help you?