
* Images are for reference only
0215015.MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0215015.MXP
- JLCPCB Part #
- C720202
- Package
- D5xL20mm
- Description
- -55℃~+125℃ 1237 15A 20mm 250V 500A@250VAC 5mm Ceramic Tube Fuse D5xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1205
50+
$0.1180
150+
$0.1164
500+
$0.1146
Related Products
Welcome back, may I help you?