
* Images are for reference only
0215005.MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0215005.MXP
- JLCPCB Part #
- C142718
- Package
- D5.2xL20mm
- Description
- -55℃~+125℃ 1.5kA@250VAC 20mm 250V 5.2mm 5A 66.095 Ceramic Tube Fuse D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4639
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 4576
In-stock Item Pricing
Qty Unit Price
1+
$0.1167
50+
$0.0912
200+
$0.0787
400+
$0.0692
2000+
$0.0614
5000+
$0.0577
Related Products
Welcome back, may I help you?