
* Images are for reference only
021306.3MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 021306.3MXP
- JLCPCB Part #
- C142877
- Package
- D5xL20mm
- Description
- -55℃~+125℃ 20mm 250V 5mm 6.3A 600 63A@250VAC Glass Tube Fuse D5xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.2417
50+
$0.1900
150+
$0.1677
500+
$0.1400
2500+
$0.1276
5000+
$0.1202
Related Products
Welcome back, may I help you?