This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

0201B103K250NT

Extended
Manufacturer
FH (Guangdong Fenghua Advanced Tech)
MFR.Part #
0201B103K250NT
JLCPCB Part #
C285010
Package
0201
Description
10nF 25V X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 53335

Minimum: 1

Full Reel: 15000

$0.01

Add To List

Available Order Qty: 30337

In-stock Item Pricing

Qty Unit Price
1+ $0.0010
1000+ $0.0008
3000+ $0.0007
45000+ $0.0006

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons