This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

01EC1809SHC10UF50V

Extended
Manufacturer
KNSCHA
MFR.Part #
01EC1809SHC10UF50V
JLCPCB Part #
C503219
Package
Plugin,D5xL11mm
Description
-40℃~+105℃ 10uF 11mm 2000hrs@105℃ 2mm 50V 50mA@120Hz 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 130561

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 129008

In-stock Item Pricing

Qty Unit Price
1+ $0.0142
500+ $0.0112
2000+ $0.0093
5000+ $0.0084
25000+ $0.0075
50000+ $0.0070

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons