
* Images are for reference only
0034.6051
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 0034.6051
- JLCPCB Part #
- C3165099
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+85℃ 11.2 250V 250V 5.08mm 50A 5A 8.5mm Radial Lead Cartridge Fuse 插件,P=5.08mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$1.2646
10+
$1.0568
30+
$0.9441
100+
$0.8152
500+
$0.7572
1000+
$0.7314
Related Products
Welcome back, may I help you?