
* Images are for reference only
0034.3114
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 0034.3114
- JLCPCB Part #
- C3158027
- Package
- D5xL20mm
- Description
- -55℃~+125℃ 20mm 250V 250V 3 35A 500mA 5mm Glass Tube Fuse D5xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1002
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 1002
In-stock Item Pricing
Qty Unit Price
1+
$1.0037
10+
$0.8152
30+
$0.7218
100+
$0.6299
500+
$0.5735
1000+
$0.5446
Related Products
Welcome back, may I help you?