
* Images are for reference only
0031.7601
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 0031.7601
- JLCPCB Part #
- C3203835
- Package
- Plugin,P=5.08mm
- Description
- 1 250V 6.3A 插件,P=5.08mm Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 491
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 491
In-stock Item Pricing
Qty Unit Price
1+
$1.1052
10+
$0.9054
30+
$0.8055
100+
$0.7073
500+
$0.6477
1000+
$0.6170
Related Products
Welcome back, may I help you?