
* Images are for reference only
0.8-4PLT
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 0.8-4PLT
- JLCPCB Part #
- C33960161
- Package
- SMD,P=0.8mm
- Description
- -25℃~+85℃ 0.8mm 1 1x4P 30V 4 4P 500mA Beige Copper alloy Surface Mount,Vertical Tin SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1742
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1697
In-stock Item Pricing
Qty Unit Price
1+
$0.1146
50+
$0.0907
150+
$0.0786
500+
$0.0696
2500+
$0.0625
5000+
$0.0588
Related Products
Welcome back, may I help you?