* Images are for reference only
PCIEX16_164P_15U_Gen5.0_NO KEY
- Manufacturer
- 深圳市富瑞成科技有限公司
- MFR.Part #
- PCIEX16_164P_15U_Gen5.0_NO KEY
- JLCPCB Part #
- C9900129671
- Package
- SMD,P=1mm,164P
- Description
- JIALICHUANG SMT PCIEX16_164P_15U_Gen5.0_NO KEY
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →