* Images are for reference only
OBD-II-16M 12V
- Manufacturer
- 东莞市文俊电子科技有限公司
- MFR.Part #
- OBD-II-16M 12V
- JLCPCB Part #
- C9900112727
- Package
- Through Hole 16 pin
- Description
- Detailed description is being updated
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- Assembly difficulty
- High
OBD-II-16M 12V technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part OBD-II-16M 12V for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
OBD-II-16M 12V symbol, PCB footprint from the free EasyEDA PCB design tool.
OBD-II-16M 12V datasheets or manufacturer documentation.
Unavailable
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
See the instructions on consigning parts to JLCPCB →Featured Products