* Images are for reference only
镍片Nickel,SMT,7mm*35mm*0.5mm
- Manufacturer
- --
- MFR.Part #
- 镍片Nickel,SMT,7mm*35mm*0.5mm
- JLCPCB Part #
- C9900035798
- Package
- 镍片,L35-W7-T0.5
- Description
- JIALICHUANG SMT 镍片Nickel,SMT,7mm*35mm*0.5mm
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188