* Images are for reference only
JQC-22F-12V-H 20A
- Manufacturer
- 通灵
- MFR.Part #
- JQC-22F-12V-H 20A
- JLCPCB Part #
- C9900080265
- Package
- DIP 4脚 20.3*16.6mm
- Description
- JIALICHUANG SMT JQC-22F-12V-H 20A
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →