
* Images are for reference only
GR5515I0NDA
Extended
- Manufacturer
- Goodix Technology
- MFR.Part #
- GR5515I0NDA
- JLCPCB Part #
- C2976512
- Package
- QFN-56(7x7)
- Description
- -40℃~+85℃ 1.7V~3.8V 3.05mA 3.9mA 7dBm Bluetooth 5.1 GPIO、PWM、SPI、ADC、I2S、I2C、DMA QFN-56(7x7) Bluetooth Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1893
10+
$1.8575
30+
$1.6513
100+
$1.4386
500+
$1.3436
1000+
$1.3017
Related Products
Welcome back, may I help you?