* Images are for reference only
Beep_5V_9*5.5mm
- Manufacturer
- --
- MFR.Part #
- Beep_5V_9*5.5mm
- JLCPCB Part #
- C9900052676
- Package
- BUZ-TH_BD9.0-P5.50-D0.5
- Description
- JIALICHUANG SMT Beep_5V_9*5.5mm
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →