* Images are for reference only
插件电阻 91KΩ 5%
- Manufacturer
- --
- MFR.Part #
- 插件电阻 91KΩ 5%
- JLCPCB Part #
- C9900057547
- Package
- BD5.0L14.8D0.5
- Description
- JIALICHUANG SMT 插件电阻 91KΩ 5%
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →