* Images are for reference only
聚丙烯电容,(插件直脚),2.2nF/2KV,±10%,pi
- Manufacturer
- 华威
- MFR.Part #
- 聚丙烯电容,(插件直脚),2.2nF/2KV,±10%,pi
- JLCPCB Part #
- C9900019317
- Package
- CBB_15MM
- Description
- JIALICHUANG SMT 聚丙烯电容,(插件直脚),2.2nF/2KV,±10%,pi
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188