* Images are for reference only
Red;2.2V;30mA;100mcd
- Manufacturer
- --
- MFR.Part #
- Red;2.2V;30mA;100mcd
- JLCPCB Part #
- C9900040111
- Package
- LED0603
- Description
- JIALICHUANG SMT Red;2.2V;30mA;100mcd
- Datasheet
- --
- CAD Model
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188