* Images are for reference only
1.27MM_2X8P_H2
- Manufacturer
- --
- MFR.Part #
- 1.27MM_2X8P_H2
- JLCPCB Part #
- C9900138757
- Package
- SMD,P=1.27mm,2x8P
- Description
- JIALICHUANG SMT 1.27MM_2X8P_H2
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →