* Images are for reference only
金膜电容器-1000VDC-0.01uF-±10%-13*6.3*10mm-/
- Manufacturer
- --
- MFR.Part #
- 金膜电容器-1000VDC-0.01uF-±10%-13*6.3*10mm-/
- JLCPCB Part #
- C9900057652
- Package
- L12.8W6.0P10.0D0.6
- Description
- JIALICHUANG SMT 金膜电容器-1000VDC-0.01uF-±10%-13*6.3*10mm-/
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →