3201 PA-F Nylon
3201 PA-F Nylon
Characteristics
Price: From $1.00
Technology: SLS
Build time: 48 hours
Tolerance: ±0.3mm(within 100mm) or 0.4% (above 100mm)
Recommended wall thickness: 1mm
Max build size: 350x350x400mm
Features: Good toughness, excellent mechanical properties, good printing accuracy, suitable for the application of high-performance parts, grain surface textures.
Heat deflection temp: 147 ℃
Applications: Automotive, aerospace, electrical appliances, consumer electronics, etc
Mechanical Properties
Measurement | Test Method | Value |
---|---|---|
Heat deflection temperature | ASTM D648 @0.45 MPa | 147°C |
Flexural strength | ASTM D790 | 49MPa |
Flexural modulus | ASTM D790 | 1,300MPa |
Impact strength notched Izod | ASTM D256 | 6.0 KJ/m² |
Hardness Shore D | ASTM D2240 | 74 |
Tensile modulus | ASTM D638 | 1,500 MPa |
Tensile strength | ASTM D638 | 44 MPa |
Elongation at break | ASTM D638 | 35% |
Last updated on Nov 27, 2023