JLCPCB SMT-Teilebibliothek und Komponentenbeschaffung
Voltage References
(46)
- Manufacturer
- (DIOTEC)
- Analog Devices
- Diodes Incorporated
- Jiangsu Changjing Electronics Technology Co., Ltd.
- Jiangsu RUNIC Tech
- MaxLinear
- MCC(Micro Commercial Components)
- Microchip Tech
- Nisshinbo Micro Devices Inc.
- onsemi
- RENESAS
- STMicroelectronics
- Taiwan Semiconductor
- Texas Instruments
- PackageType
- SOIC-8
- SOT-23
- SOT-23-3
- SOT-23-5
- SOT-23-6
- SOT-25
- SOT-89-3
- SOT-89-3L
- TO-92
- TO-92-3
- Input Voltage
- 2.448V~5.5V
- 2.495V~36V
- 2.8V~5.5V
- 3.05V~5.5V
- 3.4V~5.5V
- 3.5V~5.5V
- Noise - 10Hz to 10kHz
- 20uVrms
- 55uVrms
- 57uVrms
- 64uVrms
- Operating Temperature
- -20℃~+70℃@(Ta)
- -40℃~+105℃@(Ta)
- -40℃~+125℃
- -40℃~+125℃@(Ta)
- -40℃~+125℃@(Tj)
- -40℃~+85℃@(Ta)
- -55℃~+125℃@(Ta)
- 0℃~+70℃
- Output Current
- 5mA
- 7mA
- 10mA
- 12mA
- 15mA
- 20mA
- 50mA
- 70mA
- 100mA
- Output Type
- Adjustable
- Fixed
- Output Voltage
- 1.24V~10V
- 1.24V~18V
- 2.048V
- 2.495V~36V
- 2.5V~36V
- 2.5V~37V
- 2.6V
- 3V
- 3.3V
- 4.096V
- Reference Type
- parallel connection
- series connection
- Supply Current
- 700nA
- 900nA
- 100uA
- 120uA
- Temperature Coefficient
- 100ppm/℃
- 150ppm/℃
- 20ppm/℃
- 40ppm/℃
- 50ppm/℃
- 75ppm/℃
- 90ppm/℃
- Tolerance
- ±0.03%
- ±0.04%
- ±0.08%
- ±0.1%
- ±0.2%
- ±0.4%
- ±0.5%
- ±1%
- ±2%
Menge
-
Insgesamt 46 Artikel
- 1
- 2