JLCPCB SMT-Teilebibliothek und Komponentenbeschaffung
FFC, FPC (Flat Flexible) Connector Assemblies
(6)
- Manufacturer
- Hong Cheng
- HRS(Hirose)
- MOLEX
- STWXE
- PackageType
- HC-FPC-0.5-14P-CXH20
- HC-FPC-0.5-4P-CXH20
- SMD,P=0.5mm
- SMD,P=0.5mm,Surface Mount,Right Angle
- SMD,P=1mm
- Contact Material
- Copper Alloy
- Phosphor bronze
- Contact Plating
- Tin
- 锡铋
- Contact Type
- Bottom Contact
- Contact, Vertical - One Side
- FFC, FCB Thickness
- 0.3mm
- Height Above Board
- 1.9mm
- 2mm
- 3.9mm
- Locking Feature
- Clamshell
- Slide Lock
- Mounting Type
- Surface Mount,Right Angle
- Vertical welding
- Number of Contacts
- 12P
- 14P
- 40P
- 4P
- Operating Temperature Range
- -25℃~+85℃
- -40℃~+85℃
- Pitch
- 0.5mm
- Soldering Temperature(Max)
- 260℃
Menge
-
Insgesamt 6 Artikel
- 1