* Images are for reference only
MAL220217222E3
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL220217222E3
- JLCPCB Part #
- C6085642
- Package
- Plugin
- Description
- 450V 2200uF ±20% 10.3A@100Hz 55mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
MAL220217222E3 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MAL220217222E3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MAL220217222E3 symbol, PCB footprint from the free EasyEDA PCB design tool.
MAL220217222E3 datasheets or manufacturer documentation.
Datasheet: MAL220217222E3 Datasheet (PDF)
Minimum: 1
Full Reel: 16
Total: $0.00
Available Order Qty: 0
In-stock Item Pricing