36DY472F040AN2A
Extended
* Images are for reference only

36DY472F040AN2A

Attributes
Value
Manufacturer
MFR.Part #
36DY472F040AN2A
JLCPCB Part #
C1614491
Package
Plugin
Description
-10%~+50% -40℃~+85℃ 12.7mm 2000hrs@85℃ 3.89A@120Hz 40V 44.5mm 4700uF 59mΩ@120Hz 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals)
ManufacturerVishay Intertech
PackagePlugin
Operating Temperature-40℃~+85℃
Lifetime2000hrs@85℃
Equivalent Series Resistance(ESR)59mΩ@120Hz
Pin Spacing12.7mm
Voltage Rating40V
Height - Seated (Max)44.5mm
Tolerance-10%~+50%
Capacitance4700uF
Ripple Current3.89A@120Hz