JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Network cable/modular cable
(302)
- Manufacturer
- AMPCOM
- CCB
- FiberHome
- Guangzhou Dtech Elec Tech
- ICEY
- L-com
- Made in China
- Production Auxiliary Materials
- SAMZHE
- Shengwei
- UGREEN
- Category
- Electronic Wire
- Network cable
- Optical fiber
- Colour
- Black
- Blue
- Gray
- Green
- Orange
- Purple
- Red
- White
- Yellow
- CoreWireGauge
- 24AWG copper-clad aluminum
- 26 AWG Pure Copper
- 26AWG
- 26AWG copper clad aluminum
- 26AWG copper-clad aluminum
- 28AWG copper conductor
- 28AWG Pure Copper
- 28AWG pure copper
- 30AWG
- 30AWG oxygen-free copper
- 30AWG Pure Copper
- 30AWG pure copper
- 32AWG
- 32AWG Pure Copper
- 32AWG pure copper
- 32AWGCopper
- Copper
- Oxygen-free copper
- Oxygen-free copper core
- Pure Copper
- InsertionLoss
- Maximum 0.3dB
- ≤0.2dB
- ≤0.3dB
- Interface
- FC-FC
- FC-ST
- Gold-plated connector
- LC-FC
- LC-LC
- LC-SC
- LC-ST
- RJ45
- SC
- SC-FC
- SC-LC
- SC-SC
- SC-ST
- ST
- ST-FC
- ST-LC
- ST-SC
- ST-ST
- Length
- 0.5m
- 1.5m
- 1.8m
- 10m
- 15m
- 1m
- 20m
- 250m
- 25m
- 2m
- 3m
- 50m
- 5m
- 8m
- NetworkCableConnectionMethod
- 568B
- ReturnLoss
- Min50dB
- ≥50dB
- ≥53dB
- Shield
- Aluminum foil
- Aluminum foil shield
- Aluminum foil, ground wire
- Unshielded
- Texture Of Material
- HDPE/PVC
- Outer Sheath LSZH Low Smoke Zero Halogen
- PV outer layer + ceramic core
- PVC
- Transmission Bandwidth
- 250MHz
- 250MHz
- 250Mhz
- 500MHZ
- 500Mhz
- 600MHZ
- 600Mhz
- 2000MHz
- 2000Mhz
- TransmissionSpeed
- 1000Mbps
- 100Mbps
- 10Gbps
- 40Gbps
- Twisting Method
- Eight-core Twisted Pair
- Twisted pair
- Type
- Cat 5e Ethernet Cable
- Cat5e Shielded
- Cat5e unshielded
- Cat6 Unshielded
- Cat6a 10 Gigabit Ethernet cable
- Category 6 (Cable)
- Category 6 Gigabit network cable cotton mesh version
- Category 6 network extension cable
- Category 7
- Category 7 10 Gigabit shielded Ethernet cable
- Category 7 Gigabit Ethernet cable cotton net style
- Category 7 shielding
- Category 7 ultra-thin Gigabit Ethernet cable
- Category 8 cotton mesh 10 Gigabit network cable (e-sports level)
- Category 8 Ethernet cable
- Gigabit high-speed network cable
- Optical fiber jumper
- Single mode dual core
- Single Mode Single Core
- Super Five Class
- WireDiameter
- 0.50±0.01mm
- 2.8mm
- 2mm
- 3.8mm
- 5.5mm
- 5mm
- 6.0mm
- 6.5mm
- 6mm
- 6mm
- 7.2mm
- 7.4mm
- 7mm
Quantity
-
New look survey 

302 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 13