JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Coaxial Cables (RF)
(2853)
- Manufacturer
- Adafruit Industries
- ADAM TECH
- Advantech
- Alpha Wire
- Amphenol ICC
- Antenova
- Banner Engineering
- Belden
- Bolton Technical
- Bulgin
- Cal Test
- CINCH
- Circuit Systems Company, Inc.
- Copper Mountain Technologies
- Crystek Corporation
- Cvilux
- Datawave LLC
- FLUKE
- GradConn
- HRS(Hirose)
- 1st connector
- 2.92mm Plug
- SMA Plug
- U.FL(UMCC)Plug,Right Angle
- 1st connector installation type
- Free-hanging
- 2nd connector
- 2.92mm Plug
- SMA Plug
- 线缆(Circular)
- 2nd connector installation type
- Free-hanging
- 2nd contact male and female
- Male
- Cable group
- RG-58A
- Cable impedance
- 50 Ohms
- 75 Ohms
- Cable type
- 0.086英寸柔性电缆
- 1.13mm OD 外径同轴缆线
- 1.13mm 外径同轴电缆
- flat
- RG-142
- RG-174
- RG-316
- RG-58
- RG-58C
- 主干线
- 双轴
- 可手工成形 .086
- 可手工成形 .141
- 同轴
- 同轴 - 上升
- 微型同轴电缆
- 手工可塑.086
- Belden 1694A
- Belden 1855A
- Belden 4505R
- Coat (insulation) material
- 热辐射® F
- 聚乙烯(PE)
- Coat color
- Black
- Conductor material
- 裸铜
- Conductor stranding
- Solid
- Connector impedance
- 50 Ohms
- 75 Ohms
- Dielectric diameter
- 0.455英寸 (11.56mm)
- Dielectric materials
- 泡沫聚乙烯(FPE)
- ECCN
- EAR99
- Enter protection
- IP67/IP68 - 防尘,防水
- First connector
- 1.85mm Plug
- 2.92mm Plug
- BNC Jack
- BNCJack
- BNCPlug
- HD-BNC Plug
- HD-BNCPlug
- MMCX Plug
- RP-SMA Jack
- SMA Jack
- SMAJack
- SMBPlug
- U.FL(UMCC),AMCPlug,Right Angle
- First connector installation type
- Free-hanging(直线)
- Panel Mounting
- First contact male and female
- Female
- Male
- Frequency - Maximum
- 18 GHz
- 40 GHz
- HTSUS
- 8544.20.0000
- 8544.42.0000
- Insulation diameter
- 0.084英寸 (2.13mm)
- Maximum frequency
- 1 GHz
- 3 GHz
- 4 GHz
- 6 GHz
- 12 GHz
- 40 GHz
- 67 GHz
- Medium material
- 雷福® M
- Number of conductor strands
- 19 Strands / 0.0091英寸
- Number of wire strands
- 19 股 / 0.0071"
- Operating temperature
- -40°C ~ 85°C
- Outer coat (insulation) diameter
- 0.228英寸 (5.79mm)
- 0.590英寸 (14.99mm)
- RoHS status
- 不适用
- 符合RoHS
- 符合ROHS3
- 符合ROHS3Standard
- 符合RoHSStandard
- Second connector
- 1.85mmPlug
- 2.92mmPlug
- BNCPlug
- HD-BNCPlug
- IPEX MHF1Plug,Right Angle
- MMCXPlug
- RP-SMAPlug
- SMAPlug
- U.FL(UMCC),AMCPlug,右角
- Second connector installation type
- Free-hanging(直线)
- Second contact gender
- 女性
- 男性
- Sheath (insulation) diameter
- 0.195"(4.95mm)
- Sheath (insulation) material
- 聚氯乙烯(PVC)
- Sheath color
- Black
- Shielding materials
- Aluminum;Copper,Tinning
- Shielding type
- 编织
- 编织线
- The first connector installation feature
- 正面螺母嵌板
- 舱壁 - 前端螺母
- The first contact gender
- 女性
- 男性
- Total impedance
- 50 Ohms
- 75 Ohms
- Water ingress protection
- IP67 - 防尘,防水
- Wire gauge
- 20AWG
- Wire specifications
- 19 AWG
- colour
- Black
- Blue
- Gray
- silver color
- 铜色
- impedance
- 120 Ohms
- 50 Ohms
- length
- 1.969英寸 (50.00mm)
- 12.00英寸 (304.80mm)
- 18.00"(457.20mm)
- 18.00英寸 (457.20mm)
- 180.0英寸 (4.6m) 15.0'
- 196.9英寸 (5.0m) 16.4'
- 24.00英寸 (609.60mm)
- 29.53英寸 (750.00mm)
- 3.000"(76.20mm)
- 3.937英寸 (100.00mm)
- 300.0英寸 (7.6m) 25.0'
- 36.00英寸 (914.40mm)
- 39.4英寸 (1.0m) 3.3'
- 420.0英寸 (10.7m) 35.0'
- 48.0英寸 (1.2m) 4.0'
- 500.0' (152.40m)
- 500.0'(152.40m)
- 6.000"(152.40mm)
- 72.0英寸 (1.8m) 6.0'
- 787.4英寸 (20.0m) 65.6'
- propagation velocity
- 67
- 85
- style
- 1.85mm 到 1.85mm
- 2.92mm to 2.92mm
- 2.92mm 到 2.92mm
- BNC 到 BNC
- BNC 到 HD-BNC
- BNC到BNC
- BNC到HD-BNC
- BNC到SMA
- HD-BNC 到 HD-BNC
- HD-BNC到HD-BNC
- IPEX MHF1 到 SMA
- MMCX 到 MMCX
- RP-SMA 到 RP-SMA
- SMA to SMA
- SMA到SMA
- SMB到SMB
- U.FL(UMCC),AMC到SMA
- U.FL(UMCC),AMC到U.FL(UMCC),AMC
- U.FL(UMCC)转电缆
- type
- 电缆
- working temperature
- -40°C ~ 80°C
- -40°C ~ 85°C
- -40°C ~ 90°C
- -55°C ~ 105°C
- -55°C ~ 125°C
- -55°C ~ 85°C
- -65°C ~ 165°C
Quantity
-
New look survey ![](/ssr/img/survery.b00d3d2.png)
![](/ssr/img/survery.b00d3d2.png)
2853 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 115