JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
(54016)
- Manufacturer
- (DIOTEC)
- 3PEAK
- A1semi Electronics
- ABLIC
- Advanced Analog Technology
- Advanced Monolithic Systems
- Agertech
- AIC(Analog Integrations)
- Allegro MicroSystems, LLC
- ALLPOWER(ShenZhen Quan Li Semiconductor)
- Alpha & Omega Semicon
- AME
- AMS
- Anachip
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- analogysemi
- AnaSem
- Anpec Elec
- Asahi Kasei Microdevices
- PackageType
- BGA-4
- BGA-5
- BSOP-36-300mil
- CDIP-14
- CDIP-16
- CDIP-8
- CFP-16
- CSOIC-8-5.7mm
- CSP-16L
- D2PAK
- D2PAK(TO-263)
- D2PAK(TO-263-3)
- D2PAK(TO-263-5)
- D2PAK(TO-263-7)
- D2PAK-3
- D2PAK-5
- D2PAK-7
- D2PAK-A
- D2PAK-B
- DDPAK(TO-263-3)
- Drive motor type
- Brush DC Motor
- Dropout Voltage
- 20mV@(10mA)
- 20mV@(1mA)
- 25mV
- 25mV@(1mA)
- 30mV@(1mA)
- 35mV@(1mA)
- 36mV@(2A)
- 38mV@(1mA)
- 40mV@(10mA)
- 40mV@(1mA)
- 40mV@(200mA)
- 45mV@(1mA)
- 50mV@(10mA)
- 50mV@(1mA)
- 53mV@(1A)
- 53mV@(1mA)
- 55mV@(1mA)
- 55mV@(80mA)
- 60mV@(1mA)
- 60mV@(40mA)
- Feature
- enable
- Enable;Overcurrent Protection;Soft Start
- Low ESR;Overcurrent Protection(OCP)
- Low ESR;Overcurrent Protection(OCP);Short-Circuit Protection
- Low ESR;Overcurrent Protection(OCP);Short-Circuit Protection;Under-voltage Lockout
- Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);Anti-Siphon
- Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;Short-Circuit Protection;Automotive Standard Certification
- Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability;Anti-Siphon;Short-Circuit Protection;Under-voltage Lockout;Automatic Discharge Function
- Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability;Surge Protection;Under-voltage Lockout
- Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability;Under-voltage Lockout
- Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);With ability;Automatic Discharge Function
- Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);With ability;Short-Circuit Protection
- Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);With ability;Surge Protection;Short-Circuit Protection
- Low power consumption
- Overcurrent Protection
- Overcurrent Protection(OCP)
- Overcurrent Protection(OCP);ESD Protection
- Overcurrent Protection(OCP);Short-Circuit Protection
- Overcurrent Protection(OCP);Thermal Protection(TSD)
- Overcurrent Protection(OCP);Thermal Protection(TSD);Automotive Standard Certification
- MAX Output Current
- 3mA
- 5mA
- 10mA
- 11mA
- 15mA
- 20mA
- 25mA
- 25mA;50mA
- 30mA
- 35mA
- 40mA
- 50mA
- 60mA
- 65mA
- 70mA
- 75mA
- 80mA
- 85mA
- 89mA
- 100mA
- Maximum Input Voltage
- 1.98V
- 2.2V
- 2.5V
- 3V
- 3.2V
- 3.3V
- 3.5V
- 3.5V;5.5V
- 3.6V
- 3.65V
- 3.8V
- 4V
- 4.5V
- 5V
- 5V;12V
- 5.25V
- 5.3V
- 5.5V
- 6V
- 6.5V
- Noise
- 1.6uVrms
- 100uVrms
- 10uVrms
- 110uVrms
- 126uVrms
- 12uVrms
- 15.5uVrms
- 20uVrms
- 30uVrms
- 50uVrms
- 55uVrms
- 58uVrms
- 90uVrms
- 98uVRMS
- 40uV
- 58uV
- Number of Outputs
- 1
- 2
- 3
- 4
- Operating Temperature
- -10℃~+85℃
- -10℃~+85℃@(Tj);-40℃~+85℃@(Ta)
- -20000℃@(Ta)
- -20℃~+100℃
- -20℃~+105℃
- -20℃~+120℃
- -20℃~+125℃
- -20℃~+125℃@(Tj)
- -20℃~+80℃
- -20℃~+80℃@(Ta)
- -20℃~+85℃
- -20℃~+85℃@(Ta)
- -25℃~+125℃
- -25℃~+125℃@(Tj)
- -25℃~+150℃
- -25℃~+70℃
- -25℃~+75℃
- -25℃~+85℃
- -25℃~+85℃@(Ta)
- -30℃~+125℃
- Output Current
- 600uA
- 10mA
- 20mA
- 30mA
- 40mA
- 50mA
- 60mA
- 70mA
- 75mA
- 80mA
- 100mA
- 120mA
- 140mA
- 150mA
- 150mA;300mA
- 160mA
- 180mA
- 200mA
- 250mA
- 250mA;125mA
- Output Polarity
- Negative
- Negative electrode
- Positive
- positive
- Positive electrode
- Positive electrode;Negative electrode
- Output Type
- Adjustable
- Fixed
- null
- Output Voltage
- 0V~14V
- 0V~15V
- 0V~23V
- 0V~32V
- 0V~34.5V
- 0V~36V
- 0V~38.5V
- 80mV
- 200mV~9.5V
- 400mV
- 400mV~2.6V
- 400mV~3.6V
- 400mV~32V
- 0.5V~7V
- 500mV
- 500mV~3.3V
- 500mV~3.4V
- 500mV~3.5V
- 500mV~3V
- 500mV~4.5V
- Power Supply Rejection Ratio (PSRR)
- 100dB@(100Hz)
- 10dB@(100Hz)
- 10dB@(10kHz)
- 117dB@(120Hz)
- 120dB@(100Hz)
- 160dB@(100Hz)
- 18dB@(1kHz)
- 25dB@(1kHz)
- 27dB@(1kHz)
- 29dB@(1kHz)
- 30dB@(100Hz)
- 30dB@(100kHz)
- 30dB@(120Hz)
- 30dB@(1kHz)
- 33dB@(120Hz)
- 33dB@(1kHz)
- 35dB@(100Hz)
- 35dB@(1kHz)
- 36dB@(120Hz)
- 36dB@(1kHz)
- Quiescent Current (Ground Current)
- 50uA
- 200uA
- 500uA
- 900uA
- Supply Voltage
- 5V~16V
- standby current
- 50nA
- 55nA
- 60nA
- 100nA
- 300nA
- 400nA
- 500nA
- 530nA
- 600nA
- 700nA
- 800nA
- 900nA
- 1uA
- 1.2uA
- 1.25uA
- 1.27uA
- 1.3uA
- 1.35uA
- 1.5uA
- 1.7uA
Quantity
-
New look survey
54016 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 2161