JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Synchronous Rectifier Controllers
(82)
- Manufacturer
- Dialog Semiconductor
- Existar
- JoulWatt Tech
- NDP
- NXP Semicon
- onsemi
- PUOLOP
- Shenzhen DongKe Semicon
- PackageType
- EPM-15
- SM-10
- SM-7
- SM7
- SMC-10
- SOIC-8
- SOP-8
- SOT-23-6
- SOT-26
- TO-220
- TO-220F
- TO-220F-3
- TO-252
- Function
- Buck-boost type
- Input Voltage
- 2.8V~20V
- 5V~20V
- 25V
- Number of Outputs
- 1
- Operating Temperature
- -40℃~+125℃@(TJ)
- -40℃~+150℃@(TJ)
- Output Current (Max)
- 3A
- 40A
- Output Type
- Adjustable
- Output Voltage
- 3V~25V
- 5V~12V
- Switch tube (built-in/external)
- 内置
- 外置
- Synchronous Rectification
- Yes
- Topology
- Flyback
- Forward;Full-Bridge
Quantity
-
New look survey
82 items in total
- 1
- 2
- 3
- 4