This website requires JavaScript.

JLCPCB SMT Parts Library & Component Sourcing

Coupons
Help
Ship to
Feedback
Switch to Old Page
  • Others

    (4)
  • Manufacturer
    • --
    • 0.5A-NPBX(30)
    • 013.14.145
    • 040-3 HD CONN 125P CAP ASSY
    • 04025J6R8BBSTR
    • 1508-0-57-15-00-00-03-0
    • 1589-1631-2-ND
    • 1GLOBAL
    • 1nce
    • 2.5
    • 2.54MM 2*20P
    • 20533-050E
    • 2311766-1
    • 2408-IC51-2084-1052-55-ND
    • 2J
    • 2Pai Semi
    • 3-794619-4
    • 30AWG
    • 36.11.9.024.4011
    • 3dfx
  • PackageType
    • -FL
    • 0.32 OLED 14p
    • 0.5 OLED 14p
    • 0.6mm-hole
    • 0154063DRL
    • 0201 (0603 Metric)
    • 0402(1005metric)
    • 0603(1608metric)
    • 1.5-OLED
    • 1.54-TFT
    • 1008 (2520 Metric)
    • 1008(2520 Metric)
    • 1010SMD
    • 10mm M3
    • 10x10x3,3mm
    • 12-pin 9mm LED
    • 12-pin-FPC
    • 12.2mm × 16.0mm × 2.3mm
    • 1206_R
    • 1206reversemount
  • Allowable Voltage (AC)
    • 300V
  • Allowable Voltage (DC)
    • 385V
  • Capacitance
    • 6.8nF
    • 10uF
  • Clamping Voltage
    • 775V
  • Color
    • Black
    • Green
  • Contact Material
    • Copper Alloy
    • Phosphor bronze
  • Contact Plating
    • Gold
    • Tin
  • Contact Type
    • Bottom Contact
  • Current Rating
    • 1A
  • Current Rating (Max)
    • 2A
    • 3A
  • DC Resistance (DCR)
    • 36mΩ
    • 60mΩ
    • 76mΩ
    • 80mΩ
    • 99mΩ
    • 160mΩ
    • 235mΩ
    • 300mΩ
    • 388mΩ
  • FFC, FCB Thickness
    • 0.3mm
  • Frequency - Self Resonant
    • 53MHz
  • Height Above Board
    • 1.2mm
  • Inductance
    • 1.5uH
    • 3.3uH
    • 3.9uH
    • 4.7uH
    • 22uH
  • Insulation Height
    • 4.6mm
  • L
    • 5.5mm
  • LED
    • Without LED
  • Lifetime @ Temp
    • 2000hrs@85℃
  • Locking Feature
    • Clamshell
  • Maximum Energy
    • 140J
  • Mounting Style
    • Straight pin
  • Mounting Type
    • Brick nogging
    • Straight
    • Surface Mount,Right Angle
  • Number of Contacts
    • 10P
  • Number of Holes
    • 16P
  • Number of Leg
    • 6
  • Number of Lines
    • 2
  • Number of PINs Per Row
    • 9
  • Number of Pins
    • 18P
  • Number of Ports
    • 1
  • Number of Rows
    • 双排
    • 1
  • Operating Temperature
    • -40℃~+105℃
    • -40℃~+125℃
    • -40℃~+85℃
  • Operating Temperature Range
    • -25℃~+85℃
    • -40℃~+105℃
    • -40℃~+85℃
  • Peak Current
    • 4.5kA
  • Pitch
    • 0.5mm
    • 2.54mm
    • 2mm
    • 5.08mm
  • Q @ Freq
    • 30@1.25MHz
  • Rated Current
    • 940mA
    • 1.2A
    • 2.2A
    • 2.5A
    • 2.6A
    • 100A
  • Rated Voltage
    • 16V
  • Rated Wattage
    • 600mW
  • Ratings
    • AEC-Q200
  • Ripple Current
    • 23mA@120Hz
  • Row Spacing
    • 2.54mm
    • 2mm
  • Saturation Current (Isat)
    • 600mA
    • 1.65A
    • 1.75A
    • 1.9A
    • 3.6A
    • 3.7A
    • 4.2A
  • Shielding
    • Unshielded
  • Subclass
    • X2
  • Tolerance
    • ±10%
    • ±20%
    • ±30%
  • Typical Capatitance
    • 420pF@1kHz
  • Varistor Voltage
    • 470V
  • Voltage Rating (Max)
    • 200V
    • 250V
  • Voltage(AC)
    • 310V
  • φD
    • 4mm
Results remaining: 4637
Quantity
-
New look survey
4 items in total
  • 1