Compare
MFR Part #
Compare MFR Part # | Description | Manufacturer |
Stock
≥
| Price |
|---|
![]() * Images are for reference only ![]() 102010448 C17209540
Extended
| - Bluetooth Modules ROHS - Bluetooth Modules ROHS | Seeed Seeed | 180 | 1+ 1+ $10.6779 Show More | Min: 1 Full Reel: 1 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. | |||||||
![]() * Images are for reference only ![]() 102010469 C17401557
Extended
| Seeed Studio XIAO RP2350 is a compact, high-performance microcontroller development board based on the Raspberry Pi RP2350. It features dual Arm Cortex-M33 cores running at up to 150 MHz, 520 KB SRAM, and 2 MB onboard Flash memory.
Compared with XIAO RP2040, it provides greater processing performance, more GPIO and serial interfaces, floating-point support, and enhanced security features such as Secure Boot and Arm TrustZone. Seeed Studio XIAO RP2350 is a compact, high-performance microcontroller development board based on the Raspberry Pi RP2350. It features dual Arm Cortex-M33 cores running at up to 150 MHz, 520 KB SRAM, and 2 MB onboard Flash memory.
Compared with XIAO RP2040, it provides greater processing performance, more GPIO and serial interfaces, floating-point support, and enhanced security features such as Secure Boot and Arm TrustZone. | Seeed Seeed | 189 | 1+ 1+ $18.4146 Show More Idle parts available | Min: 1 Full Reel: 1 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. | |||||||
![]() * Images are for reference only ![]() 113991114 C20467913
Extended
| Encryption function、Mesh networking、Hardware TRNG、Secure boot SMD Bluetooth Modules Encryption function、Mesh networking、Hardware TRNG、Secure boot SMD Bluetooth Modules | Seeed Seeed | 147 | 1+ 1+ $10.0591 Show More | Min: 1 Full Reel: 1 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. | |||||||
![]() * Images are for reference only ![]() 102010672 C48405120
Extended
| Seeed Studio XIAO ESP32-S3 is a compact, high-performance wireless development board powered by the Espressif ESP32-S3R8 SoC. It features a dual-core 32-bit Xtensa LX7 processor running at up to 240 MHz, together with 8 MB of PSRAM and 8 MB of Flash, providing sufficient processing and memory resources for IoT, wireless control, signal processing, and lightweight edge-AI applications.
The board supports 2.4 GHz Wi-Fi, Bluetooth Low Energy 5.0, and Bluetooth Mesh. A U.FL antenna connector and external 2.4 GHz antenna provide reliable wireless connectivity while preserving the compact 21 × 17.8 mm XIAO form factor.
XIAO ESP32-S3 provides UART, I²C, SPI, ADC, PWM, capacitive-touch, and native USB interfaces. It also includes USB Type-C connectivity, lithium-battery charging management, Reset and Boot buttons, and user-programmable status indicators. Its castellated pads and single-sided component layout make it suitable for both rapid prototyping and surface-mount integration into custom PCBs. Seeed Studio XIAO ESP32-S3 is a compact, high-performance wireless development board powered by the Espressif ESP32-S3R8 SoC. It features a dual-core 32-bit Xtensa LX7 processor running at up to 240 MHz, together with 8 MB of PSRAM and 8 MB of Flash, providing sufficient processing and memory resources for IoT, wireless control, signal processing, and lightweight edge-AI applications.
The board supports 2.4 GHz Wi-Fi, Bluetooth Low Energy 5.0, and Bluetooth Mesh. A U.FL antenna connector and external 2.4 GHz antenna provide reliable wireless connectivity while preserving the compact 21 × 17.8 mm XIAO form factor.
XIAO ESP32-S3 provides UART, I²C, SPI, ADC, PWM, capacitive-touch, and native USB interfaces. It also includes USB Type-C connectivity, lithium-battery charging management, Reset and Boot buttons, and user-programmable status indicators. Its castellated pads and single-sided component layout make it suitable for both rapid prototyping and surface-mount integration into custom PCBs. | Seeed Seeed | 200 | 1+ 1+ $11.4509 Show More | Min: 1 Full Reel: 1 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. | |||||||
![]() * Images are for reference only ![]() 113990814 C604927
Extended
| 8dBm HM-BT4502 Chip SMD-11P Bluetooth Modules ROHS 8dBm HM-BT4502 Chip SMD-11P Bluetooth Modules ROHS | Seeed Seeed | 0 | 1+ 1+ $5.2196 Show More | Min: 1 Full Reel: 1 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. | |||||||
![]() * Images are for reference only ![]() 113990582 C608477
Extended
| 8dBm GPIO、SPI、ADC、UART、I2S、USB、I2C、PCM nRF52840 Chip SMD-61P Bluetooth Modules 8dBm GPIO、SPI、ADC、UART、I2S、USB、I2C、PCM nRF52840 Chip SMD-61P Bluetooth Modules | Seeed Seeed | 0 | 1+ 1+ $27.7576 Show More | Min: 1 Full Reel: 1 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. | |||||||
![]() * Images are for reference only ![]() 113990583 C608478
Extended
| 8dBm GPIO、SPI、ADC、UART、I2S、USB、I2C、PCM nRF52840 Chip SMD-61P Bluetooth Modules 8dBm GPIO、SPI、ADC、UART、I2S、USB、I2C、PCM nRF52840 Chip SMD-61P Bluetooth Modules | Seeed Seeed | 0 | 1+ 1+ $27.7576 Show More | Min: 1 Full Reel: 1 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. | |||||||
![]() * Images are for reference only ![]() 113990584 C608479
Extended
| 8dBm GPIO、SPI、ADC、UART、I2S、USB、I2C、PCM nRF52840 Chip SMD-61P Bluetooth Modules 8dBm GPIO、SPI、ADC、UART、I2S、USB、I2C、PCM nRF52840 Chip SMD-61P Bluetooth Modules | Seeed Seeed | 0 | 1+ 1+ $27.7576 Show More | Min: 1 Full Reel: 1 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. | |||||||
![]() * Images are for reference only ![]() 317030213 C608770
Extended
| 4dBm SPI、UART、I2S、I2C nRF52832 Chip SMD-41P Bluetooth Modules ROHS 4dBm SPI、UART、I2S、I2C nRF52832 Chip SMD-41P Bluetooth Modules ROHS | Seeed Seeed | 0 | 1+ 1+ $19.5433 Show More | Min: 1 Full Reel: 1 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. | |||||||
![]() * Images are for reference only ![]() 317030001 C609177
Extended
| 0dBm CC2541 Chip UART - Bluetooth Modules ROHS 0dBm CC2541 Chip UART - Bluetooth Modules ROHS | Seeed Seeed | 0 | 1+ 1+ $35.4521 Show More | Min: 1 Full Reel: 1 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. | |||||||
![]() * Images are for reference only ![]() 102010590 C43343257
Extended
| Seeed Studio XIAO ESP32-C5 is a compact, high-performance wireless development board powered by the Espressif ESP32-C5 SoC. It features a 32-bit RISC-V processor running at up to 240 MHz, 8 MB of PSRAM, and 8 MB of Flash, providing sufficient resources for connected devices, high-speed wireless applications, and embedded data processing.
The board supports dual-band 2.4 GHz and 5 GHz Wi-Fi 6, Bluetooth Low Energy 5, and IEEE 802.15.4 wireless connectivity. Its dual-band capability enables operation in less-congested 5 GHz networks while maintaining compatibility with existing 2.4 GHz infrastructure.
XIAO ESP32-C5 also includes hardware support for CAN FD, extensive security features, USB connectivity, and lithium-battery charging management. Its 21 × 17.8 mm form factor and castellated-pad design make it suitable for both prototyping and integration into production PCBs. Seeed Studio XIAO ESP32-C5 is a compact, high-performance wireless development board powered by the Espressif ESP32-C5 SoC. It features a 32-bit RISC-V processor running at up to 240 MHz, 8 MB of PSRAM, and 8 MB of Flash, providing sufficient resources for connected devices, high-speed wireless applications, and embedded data processing.
The board supports dual-band 2.4 GHz and 5 GHz Wi-Fi 6, Bluetooth Low Energy 5, and IEEE 802.15.4 wireless connectivity. Its dual-band capability enables operation in less-congested 5 GHz networks while maintaining compatibility with existing 2.4 GHz infrastructure.
XIAO ESP32-C5 also includes hardware support for CAN FD, extensive security features, USB connectivity, and lithium-battery charging management. Its 21 × 17.8 mm form factor and castellated-pad design make it suitable for both prototyping and integration into production PCBs. | Seeed Seeed | 0 | 1+ 1+ $22.7784 Show More | Min: 1 Full Reel: 1 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. | |||||||
![]() * Images are for reference only ![]() 102010610 C43343258
Extended
| Seeed Studio XIAO ESP32-C3 is a compact, cost-effective wireless development board powered by the Espressif ESP32-C3 SoC. It features a 32-bit single-core RISC-V processor running at up to 160 MHz, 400 KB of SRAM, and 4 MB of onboard Flash, providing a balanced platform for connected sensors, wireless controllers, and low-power IoT devices.
The board supports 2.4 GHz Wi-Fi, Bluetooth Low Energy 5.0, and Bluetooth Mesh. An included external antenna connects through the onboard U.FL connector, providing improved RF performance while maintaining the compact XIAO form factor.
XIAO ESP32-C3 provides UART, I²C, SPI, ADC, PWM, USB Serial/JTAG, and general-purpose digital interfaces. It also integrates USB Type-C connectivity and lithium-battery charging management, making it suitable for portable and battery-powered products. Seeed Studio XIAO ESP32-C3 is a compact, cost-effective wireless development board powered by the Espressif ESP32-C3 SoC. It features a 32-bit single-core RISC-V processor running at up to 160 MHz, 400 KB of SRAM, and 4 MB of onboard Flash, providing a balanced platform for connected sensors, wireless controllers, and low-power IoT devices.
The board supports 2.4 GHz Wi-Fi, Bluetooth Low Energy 5.0, and Bluetooth Mesh. An included external antenna connects through the onboard U.FL connector, providing improved RF performance while maintaining the compact XIAO form factor.
XIAO ESP32-C3 provides UART, I²C, SPI, ADC, PWM, USB Serial/JTAG, and general-purpose digital interfaces. It also integrates USB Type-C connectivity and lithium-battery charging management, making it suitable for portable and battery-powered products. | Seeed Seeed | 0 | 1+ 1+ $31.4278 Show More | Min: 1 Full Reel: 1 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. | |||||||
![]() * Images are for reference only ![]() 102010694 C47997975
Extended
| Seeed Studio XIAO ESP32-S3 is a compact, high-performance wireless development board powered by the Espressif ESP32-S3R8 SoC. It features a dual-core 32-bit Xtensa LX7 processor running at up to 240 MHz, together with 8 MB of PSRAM and 8 MB of Flash, providing sufficient processing and memory resources for IoT, wireless control, signal processing, and lightweight edge-AI applications.
The board supports 2.4 GHz Wi-Fi, Bluetooth Low Energy 5.0, and Bluetooth Mesh. A U.FL antenna connector and external 2.4 GHz antenna provide reliable wireless connectivity while preserving the compact 21 × 17.8 mm XIAO form factor.
XIAO ESP32-S3 provides UART, I²C, SPI, ADC, PWM, capacitive-touch, and native USB interfaces. It also includes USB Type-C connectivity, lithium-battery charging management, Reset and Boot buttons, and user-programmable status indicators. Its castellated pads and single-sided component layout make it suitable for both rapid prototyping and surface-mount integration into custom PCBs. Seeed Studio XIAO ESP32-S3 is a compact, high-performance wireless development board powered by the Espressif ESP32-S3R8 SoC. It features a dual-core 32-bit Xtensa LX7 processor running at up to 240 MHz, together with 8 MB of PSRAM and 8 MB of Flash, providing sufficient processing and memory resources for IoT, wireless control, signal processing, and lightweight edge-AI applications.
The board supports 2.4 GHz Wi-Fi, Bluetooth Low Energy 5.0, and Bluetooth Mesh. A U.FL antenna connector and external 2.4 GHz antenna provide reliable wireless connectivity while preserving the compact 21 × 17.8 mm XIAO form factor.
XIAO ESP32-S3 provides UART, I²C, SPI, ADC, PWM, capacitive-touch, and native USB interfaces. It also includes USB Type-C connectivity, lithium-battery charging management, Reset and Boot buttons, and user-programmable status indicators. Its castellated pads and single-sided component layout make it suitable for both rapid prototyping and surface-mount integration into custom PCBs. | Seeed Seeed | 0 | 1+ 1+ $47.2862 Show More | Min: 1 Full Reel: 1 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. |