CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. 102010610
102010610
Extended
* Images are for reference only
102010610
Attributes
Value
Manufacturer
Seeed
MFR.Part #
102010610
JLCPCB Part #
C43343258
Package
SMD,21x17.8mm
Description
Seeed Studio XIAO ESP32-C3 is a compact, cost-effective wireless development board powered by the Espressif ESP32-C3 SoC. It features a 32-bit single-core RISC-V processor running at up to 160 MHz, 400 KB of SRAM, and 4 MB of onboard Flash, providing a balanced platform for connected sensors, wireless controllers, and low-power IoT devices. The board supports 2.4 GHz Wi-Fi, Bluetooth Low Energy 5.0, and Bluetooth Mesh. An included external antenna connects through the onboard U.FL connector, providing improved RF performance while maintaining the compact XIAO form factor. XIAO ESP32-C3 provides UART, I²C, SPI, ADC, PWM, USB Serial/JTAG, and general-purpose digital interfaces. It also integrates USB Type-C connectivity and lithium-battery charging management, making it suitable for portable and battery-powered products.
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerSeeed
PackageSMD,21x17.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. 102010610
102010610

* Images are for reference only

102010610

Extended
Manufacturer

Seeed

MFR.Part #
102010610
JLCPCB Part #
C43343258
Package
SMD,21x17.8mm
Description
Seeed Studio XIAO ESP32-C3 is a compact, cost-effective wireless development board powered by the Espressif ESP32-C3 SoC. It features a 32-bit single-core RISC-V processor running at up to 160 MHz, 400 KB of SRAM, and 4 MB of onboard Flash, providing a balanced platform for connected sensors, wireless controllers, and low-power IoT devices. The board supports 2.4 GHz Wi-Fi, Bluetooth Low Energy 5.0, and Bluetooth Mesh. An included external antenna connects through the onboard U.FL connector, providing improved RF performance while maintaining the compact XIAO form factor. XIAO ESP32-C3 provides UART, I²C, SPI, ADC, PWM, USB Serial/JTAG, and general-purpose digital interfaces. It also integrates USB Type-C connectivity and lithium-battery charging management, making it suitable for portable and battery-powered products.
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

102010610

* Images are for reference only

102010610
Extended
Manufacturer

Seeed

MFR.Part #
102010610
JLCPCB Part #
C43343258
Package
SMD,21x17.8mm
Description
Seeed Studio XIAO ESP32-C3 is a compact, cost-effective wireless development board powered by the Espressif ESP32-C3 SoC. It features a 32-bit single-core RISC-V processor running at up to 160 MHz, 400 KB of SRAM, and 4 MB of onboard Flash, providing a balanced platform for connected sensors, wireless controllers, and low-power IoT devices. The board supports 2.4 GHz Wi-Fi, Bluetooth Low Energy 5.0, and Bluetooth Mesh. An included external antenna connects through the onboard U.FL connector, providing improved RF performance while maintaining the compact XIAO form factor. XIAO ESP32-C3 provides UART, I²C, SPI, ADC, PWM, USB Serial/JTAG, and general-purpose digital interfaces. It also integrates USB Type-C connectivity and lithium-battery charging management, making it suitable for portable and battery-powered products.
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

102010610 Specifications

102010610 technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerSeeed
PackageSMD,21x17.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 102010610. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

102010610 Schematic Symbol & PCB Footprint

The 102010610 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.